B57620-C221-K962
vs
B57164K0104J000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.21 W
0.45 W
Resistance
220 Ω
100000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3100 K
4600 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE COMPENSATION
Base Number Matches
2
2
Samacsys Manufacturer
TDK
Package Height
5.5 mm
Package Length
5.5 mm
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Temperature
25 °C
Terminal Placement
RADIAL
Tolerance
5%
Compare B57620-C221-K962 with alternatives
Compare B57164K0104J000 with alternatives