B57540G1502H000
vs
B57540G0502H000
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
TDK
|
|
Manufacturer Series |
B57540G1
|
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks
|
Additional Feature |
|
GLASS ENCAPSULATED
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
250 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.018 W
|
Rated Temperature |
|
25 °C
|
Resistance |
|
5000 Ω
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN/COPPER
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Thermal Sensitivity Index |
|
3480 K
|
Thermistor Application |
|
TEMPERATURE SENSING
|
Tolerance |
|
3%
|
|
|
|
Compare B57540G1502H000 with alternatives
Compare B57540G0502H000 with alternatives