B5743-218-M-T-R vs M80-8561822 feature comparison

B5743-218-M-T-R Harwin

Buy Now Datasheet

M80-8561822 Harwin

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature LATCHED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0 e0
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 36 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.23 inch
Body Depth 0.213 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1200VAC V
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.37 inch

Compare B5743-218-M-T-R with alternatives

Compare M80-8561822 with alternatives