B57421V2471J062 vs B57421-V2471-J62 feature comparison

B57421V2471J062 TDK Epcos

Buy Now Datasheet

B57421-V2471-J62 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description CHIP, 0805 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Samacsys Manufacturer TDK
Additional Feature 4000 4000
JESD-609 Code e3 e3
Manufacturer Series B57421V2 B57421V2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.21 W 0.21 W
Rated Temperature 25 °C 25 °C
Resistance 470 Ω 470 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermal Sensitivity Index 3980 K 3980 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 5% 5%
Base Number Matches 1 1

Compare B57421V2471J062 with alternatives

Compare B57421-V2471-J62 with alternatives