B57364S0409M000 vs B59155-M70-A70 feature comparison

B57364S0409M000 TDK Corporation

Buy Now Datasheet

B59155-M70-A70 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code not_compliant compliant
Additional Feature FLAME PROOF PROBE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 40 °C
Operating Temperature-Min -55 °C
Package Height 28 mm
Package Length 21 mm
Package Shape DISK PACKAGE TUBULAR PACKAGE
Package Style Radial
Package Width 7 mm
Packing Method BULK
Rated Power Dissipation (P) 5.1 W
Rated Temperature 25 °C
Reference Standard CQC; IEC; UL; VDE
Resistance 4 Ω 100 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE FLEXIBLE WIRE
Thermistor Application OVERCURRENT PROTECTION OVERLOAD PROTECTION
Tolerance 20%
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare B57364S0409M000 with alternatives

Compare B59155-M70-A70 with alternatives