B57301V2472H60
vs
B57301V2472H060
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
CHIP, 0603
|
Reach Compliance Code |
unknown
|
compliant
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.9 mm
|
Package Length |
|
1.6 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.8 mm
|
Packing Method |
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P) |
|
0.18 W
|
Rated Temperature |
|
25 °C
|
Reference Standard |
|
UL
|
Resistance |
|
4700 Ω
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN OVER NICKEL
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Thermal Sensitivity Index |
|
3650 K
|
Thermistor Application |
|
TEMPERATURE COMPENSATION
|
Tolerance |
|
3%
|
|
|
|