B57301V2472H060 vs B57301V2472H060 feature comparison

B57301V2472H060 TDK Epcos

Buy Now Datasheet

B57301V2472H060 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , CHIP, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer TDK TDK
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.9 mm 0.9 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, CARDBOARD, 7 INCH TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.18 W 0.18 W
Rated Temperature 25 °C 25 °C
Reference Standard UL UL
Resistance 4700 Ω 4700 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermal Sensitivity Index 3650 K 3650 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 3% 3%
Base Number Matches 1 1

Compare B57301V2472H060 with alternatives

Compare B57301V2472H060 with alternatives