B57238S0250M051V9
vs
B57164K0472K000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Total Weight
4100
370
Category CO2 Kg
4.54
4.54
CO2
18614
1679.8
Compliance Temperature Grade
Military: -55C to +170C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
7(a), 7(c)-I
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
97
97
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1313-99-1, 7439-92-1
1313-99-1, 7439-92-1
EFUP
50
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR, CARDBOARD, 20 INCH
BULK
Rated Power Dissipation (P)
3.9 W
0.45 W
Rated Temperature
25 °C
25 °C
Resistance
25 Ω
4700 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
SOFT START
TEMPERATURE COMPENSATION
Tolerance
20%
10%
Base Number Matches
1
2
Factory Lead Time
11 Weeks
Package Height
5.5 mm
Package Length
5.5 mm
Package Style
Radial
Package Width
5 mm
Thermal Sensitivity Index
3950 K
Compare B57238S0250M051V9 with alternatives
Compare B57164K0472K000 with alternatives