B57238S0220M000
vs
B57660G0493H000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TDK
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
300 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
3.9 W
|
|
Rated Temperature |
25 °C
|
|
Resistance |
22 Ω
|
49100 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN/COPPER
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
3265 K
|
3992 K
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Tolerance |
20%
|
3%
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
GLASS ENCAPSULATED
|
Manufacturer Series |
|
B57660
|
|
|
|
Compare B57238S0220M000 with alternatives
Compare B57660G0493H000 with alternatives