B57238-S220-M vs B57867S0303J140 feature comparison

B57238-S220-M TDK Corporation

Buy Now Datasheet

B57867S0303J140 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
JESD-609 Code e3 e3/e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 3.9 W 0.06 W
Rated Temperature 25 °C 25 °C
Resistance 22 Ω 30000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN TIN/SILVER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3265 K 3964 K
Thermistor Application SOFT START TEMPERATURE SENSING
Tolerance 20% 5%
Base Number Matches 1 1

Compare B57238-S220-M with alternatives

Compare B57867S0303J140 with alternatives