B57238-S160-M vs B57891-S103-H8 feature comparison

B57238-S160-M TDK Corporation

Buy Now Datasheet

B57891-S103-H8 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 3.9 W 0.2 W
Rated Temperature 25 °C 25 °C
Resistance 16 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3165 K 3950 K
Thermistor Application SOFT START TEMPERATURE SENSING
Tolerance 20% 3%
Base Number Matches 3 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare B57238-S160-M with alternatives

Compare B57891-S103-H8 with alternatives