B57236S0509L002
vs
B57620-C221-K962
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
2.4 W
|
0.21 W
|
Rated Temperature |
25 °C
|
|
Resistance |
5 Ω
|
220 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Thermal Sensitivity Index |
2800 K
|
3100 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
15%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B57236S0509L002 with alternatives
Compare B57620-C221-K962 with alternatives