B57235S0100M000
vs
B59880C0130A070
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Height
14 mm
7.5 mm
Package Length
9.5 mm
4 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
6 mm
5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1.8 W
Rated Temperature
25 °C
Reference Standard
CQC, IEC, UL, VDE
UL; VDE
Resistance
10 Ω
160 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
SOFT START
OVERCURRENT PROTECTION
Tolerance
20%
20%
Base Number Matches
2
2
Circuit RMS Voltage-Max
265 V
Working Voltage
265 V
Compare B57235S0100M000 with alternatives
Compare B59880C0130A070 with alternatives