B57235-S100-M
vs
B59880C0130A070
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1.8 W
|
|
Rated Temperature |
25 °C
|
|
Resistance |
10 Ω
|
160 Ω
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
2900 K
|
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERCURRENT PROTECTION
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Circuit RMS Voltage-Max |
|
265 V
|
Package Height |
|
7.5 mm
|
Package Length |
|
4 mm
|
Package Style |
|
Radial
|
Package Width |
|
5 mm
|
Reference Standard |
|
UL; VDE
|
Working Voltage |
|
265 V
|
|
|
|
Compare B57235-S100-M with alternatives
Compare B59880C0130A070 with alternatives