B57164K0331K000 vs B59880C0130A070 feature comparison

B57164K0331K000 TDK Corporation

Buy Now Datasheet

B59880C0130A070 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Height 5.5 mm 7.5 mm
Package Length 5.5 mm 4 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm 5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Resistance 330 Ω 160 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3450 K
Thermistor Application TEMPERATURE COMPENSATION OVERCURRENT PROTECTION
Tolerance 10% 20%
Base Number Matches 2 2
Circuit RMS Voltage-Max 265 V
Reference Standard UL; VDE
Working Voltage 265 V

Compare B57164K0331K000 with alternatives

Compare B59880C0130A070 with alternatives