B57164K0224K000 vs B57237-S109-M feature comparison

B57164K0224K000 TDK Corporation

Buy Now Datasheet

B57237-S109-M Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TDK CORP SIEMENS A G
Package Description RADIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 11 Weeks
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 170 °C
Operating Temperature-Min -55 °C -25 °C
Package Height 5.5 mm
Package Length 5.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Resistance 220000 Ω 1 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 4830 K
Thermistor Application TEMPERATURE COMPENSATION SOFT START
Tolerance 10%
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare B57164K0224K000 with alternatives

Compare B57237-S109-M with alternatives