B57164K0222J000 vs B57861S0202F040 feature comparison

B57164K0222J000 TDK Corporation

Buy Now Datasheet

B57861S0202F040 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 11 Weeks 11 Weeks
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.5 mm
Package Length 5.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W 0.06 W
Rated Temperature 25 °C 25 °C
Resistance 2200 Ω 2000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) SILVER OVER NICKEL
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3900 K 3560 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 5% 1%
Base Number Matches 2 2

Compare B57164K0222J000 with alternatives

Compare B57861S0202F040 with alternatives