B57164K0222J000
vs
B57164K0222J000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.5 mm
|
5.5 mm
|
Package Length |
5.5 mm
|
5.5 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
5 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.45 W
|
0.45 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
2200 Ω
|
2200 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
3900 K
|
3900 K
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE COMPENSATION
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks
|
|
|
|
Compare B57164K0222J000 with alternatives
Compare B57164K0222J000 with alternatives