B57164K0152J000
vs
B57891-M104-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TDK CORP
SIEMENS A G
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
11 Weeks
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.5 mm
Package Length
5.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Resistance
1500 Ω
100000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3900 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
5%
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare B57164K0152J000 with alternatives
Compare B57891-M104-K with alternatives