B57164-K102-J
vs
B57621-C154-J162
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
CHIP, 1206
Reach Compliance Code
compliant
compliant
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.45 W
0.3 W
Rated Temperature
25 °C
25 °C
Resistance
1000 Ω
150000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Silver/Palladium (Ag/Pd)
Terminal Placement
RADIAL
DUAL ENDED
Terminal Shape
WIRE
WRAPAROUND
Thermal Sensitivity Index
3730 K
4190 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
5%
5%
Base Number Matches
1
1
Compare B57164-K102-J with alternatives
Compare B57621-C154-J162 with alternatives