B57164-K101-J vs B57164-K101-J feature comparison

B57164-K101-J Siemens

Buy Now Datasheet

B57164-K101-J TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistance 100 Ω 100 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method BULK
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Thermal Sensitivity Index 3200 K
Tolerance 5%

Compare B57164-K101-J with alternatives

Compare B57164-K101-J with alternatives