B57153S0100M000
vs
B57364S0109M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
20 Weeks
Construction
Radial
JESD-609 Code
e3
e3
Lead Diameter
0.6 mm
Lead Length
25 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
170 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13 mm
28 mm
Package Length
8.5 mm
21 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
5 mm
7 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1.4 W
5.1 W
Rated Temperature
25 °C
25 °C
Reference Standard
CQC, IEC, UL, VDE
CQC; UL
Resistance
10 Ω
1 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
SOFT START
OVERCURRENT PROTECTION
Tolerance
20%
20%
Base Number Matches
2
2
Additional Feature
FLAME PROOF
Compare B57153S0100M000 with alternatives
Compare B57364S0109M000 with alternatives