B57045K0102K000 vs B57045K0103K000 feature comparison

B57045K0102K000 TDK Corporation

Buy Now Datasheet

B57045K0103K000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape SPECIAL PACKAGE SPECIAL PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 1000 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3730 K 4300 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 10% 10%
Base Number Matches 2 2
Package Diameter 8 mm
Package Length 14 mm

Compare B57045K0102K000 with alternatives

Compare B57045K0103K000 with alternatives