B4B-XH-A(LF)(SN) vs PE-T-4 feature comparison

B4B-XH-A(LF)(SN) JST Manufacturing

Buy Now Datasheet

PE-T-4 Singatron Enterprises Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD SINGATRON ENTERPRISE CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature SHROUDED, TOP ENTRY TOP ENTRY
Body Breadth 0.226 inch 0.189 inch
Body Depth 0.276 inch 0.22 inch
Body Length 0.488 inch 0.398 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN-PB ON CU
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 3 A 3 A
Reference Standard TUV; UL UL
Terminal Length 0.134 inch 0.142 inch
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare B4B-XH-A(LF)(SN) with alternatives

Compare PE-T-4 with alternatives