B4B-PH-KBLC-H vs 89400-0413 feature comparison

B4B-PH-KBLC-H JST Manufacturing

Buy Now Datasheet

89400-0413 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE LATCHED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN (100) OVER NICKEL (100)
Contact Finish Termination TIN TIN (100) OVER NICKEL (100)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare B4B-PH-KBLC-H with alternatives

Compare 89400-0413 with alternatives