B45198T5685K409 vs B45196T5685K409 feature comparison

B45198T5685K409 KEMET Corporation

Buy Now Datasheet

B45196T5685K409 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2917 2917
Terminal Finish Gold (Au) Matte Tin (Sn)
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.21.00.50
Leakage Current 0.0017 mA
Manufacturer Series B45196T
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Series B45-HIGH TEMPERATURE
Surface Mount YES
Tan Delta 0.045
Terminal Shape J BEND

Compare B45198T5685K409 with alternatives

Compare B45196T5685K409 with alternatives