B45198R2107K406 vs T493D107K010CH612C7610 feature comparison

B45198R2107K406 KEMET Corporation

Buy Now Datasheet

T493D107K010CH612C7610 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.01 mA 0.01 mA
Length 7.3 mm 7.3 mm
Manufacturer Series B45198R2107K406
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1098 mA 490 mA
Series B45-SPEEDPOWER
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare B45198R2107K406 with alternatives

Compare T493D107K010CH612C7610 with alternatives