B45198R1477K409 vs T95D477K6R3ESSS feature comparison

B45198R1477K409 KEMET Corporation

Buy Now Datasheet

T95D477K6R3ESSS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 130 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.03 mA 0.0282 mA
Length 7.3 mm 7.4 mm
Manufacturer Series B45198R1477K409
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 900 mA
Series B45-SPEEDPOWER
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.15 0.1
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare B45198R1477K409 with alternatives

Compare T95D477K6R3ESSS with alternatives