B45198R1477K406 vs T95D477K6R3EZSS feature comparison

B45198R1477K406 KEMET Corporation

Buy Now Datasheet

T95D477K6R3EZSS Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY SPRAGUE
Package Description , 2917 , 3017
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ
Height 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.03 mA 0.0282 mA
Length 7.3 mm
Manufacturer Series B45198R1477K406 T95
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 900 mA
Series B45-SPEEDPOWER
Size Code 2917 3017
Surface Mount YES YES
Tan Delta 0.15 0.1
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm
Base Number Matches 1 2

Compare B45198R1477K406 with alternatives

Compare T95D477K6R3EZSS with alternatives