B45198P7335M409 vs TH3D335M050D1700 feature comparison

B45198P7335M409 KEMET Corporation

Buy Now Datasheet

TH3D335M050D1700 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1700 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4
Leakage Current 0.0017 mA 0.0017 mA
Length 7.3 mm 7.3 mm
Manufacturer Series B45198P
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series B45196/8P(50V,M TOL)
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.045 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Reference Standard AEC-Q200
Ripple Current 300 mA

Compare B45198P7335M409 with alternatives

Compare TH3D335M050D1700 with alternatives