B45198P5155K206 vs T498B155K025AME4K27280 feature comparison

B45198P5155K206 KEMET Corporation

Buy Now Datasheet

T498B155K025AME4K27280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4200 mΩ 4200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Leakage Current 0.0005 mA
Length 3.5 mm 3.5 mm
Manufacturer Series T498B155K025ZGE4K27280
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series B45196/8P(25V,K TOL)
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.045
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare B45198P5155K206 with alternatives

Compare T498B155K025AME4K27280 with alternatives