B45198P5105M106
vs
T498A105M025AGE5K27280
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5200 mΩ
5200 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e4
e4
Leakage Current
0.0005 mA
0.0005 mA
Length
3.2 mm
3.2 mm
Manufacturer Series
B45198P
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
B45196/8P(25V,M TOL)
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.03
0.03
Terminal Finish
Gold (Au)
GOLD
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Reference Standard
AEC-Q200
Ripple Current
36 mA
Compare B45198P5105M106 with alternatives
Compare T498A105M025AGE5K27280 with alternatives