B45198P4105K109 vs T498A105K020ZGE5K9 feature comparison

B45198P4105K109 KEMET Corporation

Buy Now Datasheet

T498A105K020ZGE5K9 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5900 mΩ 5900 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e4
Leakage Current 0.0005 mA 0.0002 mA
Length 3.2 mm 3.2 mm
Manufacturer Series B45198P
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series B45196/8P(20V,K TOL)
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.03 0.005
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Reference Standard AEC-Q200
Ripple Current 102 mA

Compare B45198P4105K109 with alternatives

Compare T498A105K020ZGE5K9 with alternatives