B45198P3475K109 vs T498A475K016ANE3K07280 feature comparison

B45198P3475K109 KEMET Corporation

Buy Now Datasheet

T498A475K016ANE3K07280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4
Leakage Current 0.0008 mA
Length 3.2 mm 3.2 mm
Manufacturer Series B45198P3475K109
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series B45196/8P(16V,K TOL)
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.045
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare B45198P3475K109 with alternatives

Compare T498A475K016ANE3K07280 with alternatives