B45198P1107K409 vs T498D107K006AGA600 feature comparison

B45198P1107K409 KEMET Corporation

Buy Now Datasheet

T498D107K006AGA600 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e4
Leakage Current 0.0063 mA
Length 7.3 mm 7.3 mm
Manufacturer Series B45198P
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series B45196/8P(6.3V,KTOL)
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare B45198P1107K409 with alternatives

Compare T498D107K006AGA600 with alternatives