B45198H5106M206 vs TCSVS1E106MBCR feature comparison

B45198H5106M206 KEMET Corporation

Buy Now Datasheet

TCSVS1E106MBCR Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Terminal Finish Gold (Au)
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare B45198H5106M206 with alternatives

Compare TCSVS1E106MBCR with alternatives