B45198-P1476-M0406
vs
B45196-H1476-M0309
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
STANDARD: IECQ-C-300801; CECC30801-801
STANDARD: CECC30801-802
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
e3
Leakage Current
0.003 mA
0.003 mA
Manufacturer Series
B45198-P
B45196-H
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Surface Mount
YES
YES
Tan Delta
0.045
0.06
Terminal Finish
Gold (Au)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Compare B45198-P1476-M0406 with alternatives
Compare B45196-H1476-M0309 with alternatives