B45197A2476K209
vs
T495B476K010AHE500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
650 mΩ
500 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e0
Leakage Current
0.0047 mA
0.0047 mA
Length
3.5 mm
3.5 mm
Manufacturer Series
B45197A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
360 mA
66 mA
Series
B45-SPEEDPOWER
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.06
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
2
1
Pbfree Code
No
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Compare B45197A2476K209 with alternatives
Compare T495B476K010AHE500 with alternatives