B45196T2685K106 vs T499A685K010AME6K0 feature comparison

B45196T2685K106 TDK Epcos

Buy Now Datasheet

T499A685K010AME6K0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0007 mA
Manufacturer Series B45196T
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.045
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape J BEND
Base Number Matches 2 1
ESR 6000 mΩ
Height 1.6 mm
Length 3.2 mm
Package Style SMT
Reference Standard AEC-Q200
Width 1.6 mm

Compare T499A685K010AME6K0 with alternatives