B45196P6104K106
vs
T498A104K035AME28K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.1 µF
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.6 mm
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
3.2 mm
Manufacturer Series
B45196P
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
B45-HIGH RELIABILITY
Size Code
1206
1206
Surface Mount
YES
Tan Delta
0.03
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
ESR
28000 mΩ
Reference Standard
AEC-Q200
Compare B45196P6104K106 with alternatives
Compare T498A104K035AME28K with alternatives