B45196L3106K206 vs TPSB106M016Y0500 feature comparison

B45196L3106K206 KEMET Corporation

Buy Now Datasheet

TPSB106M016Y0500 KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Package Description , 1411 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Total Weight 70
Category CO2 Kg 3.5 3.5
CO2 245
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 63
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 3.5 mm
Manufacturer Series B45196L3106K206
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 87.5 mA
Series B45-AUTOMOTIVE
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.8 mm
Base Number Matches 2 3

Compare B45196L3106K206 with alternatives

Compare TPSB106M016Y0500 with alternatives