B45196L3106K206 vs TBJB106K016JLLZ0H45 feature comparison

B45196L3106K206 TDK Epcos

Buy Now Datasheet

TBJB106K016JLLZ0H45 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer EPCOS AG AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0016 mA
Manufacturer Series B45196L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 2 1
ESR 800 mΩ
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Width 2.8 mm

Compare B45196L3106K206 with alternatives

Compare TBJB106K016JLLZ0H45 with alternatives