B45196L1106K206 vs T492B106K006RS42507610 feature comparison

B45196L1106K206 TDK Epcos

Buy Now Datasheet

T492B106K006RS42507610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0006 mA 0.0006 mA
Manufacturer Series B45196L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Rohs Code No
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 3500 mΩ
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Width 2.8 mm

Compare T492B106K006RS42507610 with alternatives