B45196H6475M206 vs TBJB475M035CLDB0023 feature comparison

B45196H6475M206 KEMET Corporation

Buy Now Datasheet

TBJB475M035CLDB0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Leakage Current 0.0016 mA
Length 3.5 mm 3.5 mm
Manufacturer Series B45196H
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series B45-HIGH CAPACITANCE
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ESR 1500 mΩ
Reference Standard MIL-PRF-55365/8

Compare B45196H6475M206 with alternatives

Compare TBJB475M035CLDB0023 with alternatives