B45196H3107K309
vs
TX3C107K016C1700
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2413
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.5 mm
2.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.016 mA
0.016 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
132.8 mA
101.6 mA
Series
B45-HIGH CAPACITANCE
Size Code
2413
2413
Surface Mount
YES
YES
Tan Delta
0.1
0.2
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR
1700 mΩ
Compare B45196H3107K309 with alternatives
Compare TX3C107K016C1700 with alternatives