B45196E7104M106 vs TBJA104M050CFLD9000 feature comparison

B45196E7104M106 KEMET Corporation

Buy Now Datasheet

TBJA104M050CFLD9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series B45196E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series B45-HIGH CAPACITANCE
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ESR 22000 mΩ
Reference Standard MIL-PRF-55365/8

Compare B45196E7104M106 with alternatives

Compare TBJA104M050CFLD9000 with alternatives