B45196E2475M209 vs T493B475M010BB6320 feature comparison

B45196E2475M209 TDK Epcos

Buy Now Datasheet

T493B475M010BB6320 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series B45196E (10V)
Size Code 1411 1411
Terminal Finish Tin (Sn) GOLD
Width 2.8 mm 2.8 mm
Base Number Matches 1 4
HTS Code 8532.21.00.50
ESR 1500 mΩ
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Ripple Current 89.6 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare B45196E2475M209 with alternatives

Compare T493B475M010BB6320 with alternatives