B45196-E3155-K107
vs
T493A155K016AC64207610
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1306
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.6 mm
1.6 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Blister Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
B45196(E,16V,K)
Size Code
1206
1206
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
ESR
6000 mΩ
JESD-609 Code
e0
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
44.8 mA
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Compare B45196-E3155-K107 with alternatives
Compare T493A155K016AC64207610 with alternatives