B45190E1476K209 vs TAJT476K006ANJV feature comparison

B45190E1476K209 KEMET Corporation

Buy Now Datasheet

TAJT476K006ANJV Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e4
Leakage Current 0.003 mA
Length 3.5 mm 3.5 mm
Manufacturer Series B45190E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series B45-LOW PROFILE
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1
ESR 1600 mΩ

Compare B45190E1476K209 with alternatives

Compare TAJT476K006ANJV with alternatives