B45190E0107M209
vs
PCT100/4BLMPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
NEMCO ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.004 mA
|
|
Manufacturer Series |
B45190E
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, 7 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
|
Tan Delta |
0.15
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
J BEND
|
|
Base Number Matches |
2
|
1
|
ESR |
|
1400 mΩ
|
Height |
|
1.2 mm
|
Length |
|
3.5 mm
|
Package Style |
|
SMT
|
Series |
|
PCT(4 VOLT)LP
|
Width |
|
2.8 mm
|
|
|
|
Compare PCT100/4BLMPB with alternatives